Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN6045HA-4R7Y
Newark Part No.
Full Reel48AM5159
Re-Reel62AJ4933
Cut Tape62AJ4933
Product RangeSRN6045HA Series
Your Part Number
Technical Datasheet
2,496 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.537 |
| 10+ | $0.452 |
| 25+ | $0.444 |
| 50+ | $0.412 |
| 100+ | $0.379 |
| 250+ | $0.376 |
Full Reel
| Quantity | Price |
|---|---|
| 350+ | $0.391 |
| 352+ | $0.368 |
| 702+ | $0.348 |
| 1750+ | $0.330 |
| 3500+ | $0.319 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN6045HA-4R7Y
Newark Part No.
Full Reel48AM5159
Re-Reel62AJ4933
Cut Tape62AJ4933
Product RangeSRN6045HA Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)3.6A
Inductor ConstructionSemishielded
Saturation Current (Isat)7A
Product RangeSRN6045HA Series
Power Inductor Case6mm x 6mm x 4.7mm
Inductor Case / Package-
DC Resistance Max0.035ohm
Inductance Tolerance± 30%
Product Length6mm
Product Width6mm
Product Height4.7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Semishielded
Product Range
SRN6045HA Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
3.6A
Saturation Current (Isat)
7A
Power Inductor Case
6mm x 6mm x 4.7mm
DC Resistance Max
0.035ohm
Product Length
6mm
Product Height
4.7mm
Alternatives for SRN6045HA-4R7Y
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability