Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN6045TA-470M
Newark Part No.94Y3553
Product RangeSRN6045TA Series
Your Part Number
Technical Datasheet
1,897 In Stock
10,000 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.543 |
| 10+ | $0.456 |
| 25+ | $0.433 |
| 50+ | $0.411 |
| 100+ | $0.388 |
| 250+ | $0.383 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN6045TA-470M
Newark Part No.94Y3553
Product RangeSRN6045TA Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)1.6A
Inductor ConstructionSemishielded
Saturation Current (Isat)2A
Product RangeSRN6045TA Series
Inductor Case / Package-
DC Resistance Max0.2ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47µH
Inductor Construction
Semishielded
Product Range
SRN6045TA Series
DC Resistance Max
0.2ohm
Product Length
6mm
Product Height
4.2mm
RMS Current (Irms)
1.6A
Saturation Current (Isat)
2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability