Print Page
Image is for illustrative purposes only. Please refer to product description.
560 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.354 |
10+ | $0.354 |
25+ | $0.354 |
50+ | $0.325 |
100+ | $0.324 |
250+ | $0.324 |
500+ | $0.324 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN8040-101M
Newark Part No.64T2396
Product RangeSRN8040 Series
Inductance100µH
RMS Current (Irms)1A
Inductor ConstructionShielded
Product RangeSRN8040 Series
Saturation Current (Isat)1A
Power Inductor Case8mm x 8mm x 4mm
Inductance Tolerance± 20%
DC Resistance Max0.4ohm
Product Length8mm
Product Width8mm
Product Height4mm
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Saturation Current (Isat)
1A
Inductance Tolerance
± 20%
Product Length
8mm
Product Height
4mm
RMS Current (Irms)
1A
Product Range
SRN8040 Series
Power Inductor Case
8mm x 8mm x 4mm
DC Resistance Max
0.4ohm
Product Width
8mm
SVHC
No SVHC (23-Jan-2024)
Alternatives for SRN8040-101M
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability