Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN8040-330M
Newark Part No.
Full Reel38AC2388
Cut Tape64T2402
Product RangeSRN8040 Series
Your Part Number
7,998 In Stock
Need more?
5998 Delivery in 1-3 Business Days(US stock)
0 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.541 |
| 10+ | $0.438 |
| 25+ | $0.437 |
| 50+ | $0.402 |
| 100+ | $0.365 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.376 |
| 2000+ | $0.371 |
| 4000+ | $0.371 |
| 6000+ | $0.370 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN8040-330M
Newark Part No.
Full Reel38AC2388
Cut Tape64T2402
Product RangeSRN8040 Series
Inductance33µH
RMS Current (Irms)1.7A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.9A
Product RangeSRN8040 Series
Inductor Case / Package-
DC Resistance Max0.145ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
33µH
Inductor Construction
Semishielded
Product Range
SRN8040 Series
DC Resistance Max
0.145ohm
Product Length
8mm
Product Height
4mm
RMS Current (Irms)
1.7A
Saturation Current (Isat)
1.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for SRN8040-330M
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability