Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN8040TA-220M
Newark Part No.94Y3570
Product RangeSRN8040TA Series
Your Part Number
Technical Datasheet
5,753 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.705 |
| 10+ | $0.599 |
| 25+ | $0.570 |
| 50+ | $0.540 |
| 100+ | $0.511 |
Full Reel
| Quantity | Price |
|---|---|
| 250+ | $0.530 |
| 252+ | $0.499 |
| 502+ | $0.472 |
| 1250+ | $0.448 |
| 2500+ | $0.433 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN8040TA-220M
Newark Part No.94Y3570
Product RangeSRN8040TA Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)2.9A
Inductor ConstructionSemishielded
Saturation Current (Isat)3.1A
Product RangeSRN8040TA Series
Inductor Case / Package-
DC Resistance Max0.073ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height3.7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Semishielded
Product Range
SRN8040TA Series
DC Resistance Max
0.073ohm
Product Length
8mm
Product Height
3.7mm
RMS Current (Irms)
2.9A
Saturation Current (Isat)
3.1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for SRN8040TA-220M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability