Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN8040TA-2R2Y
Newark Part No.
Re-Reel94Y3569
Cut Tape94Y3569
Product RangeSRN8040TA Series
Your Part Number
776 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.240 | $0.24 |
| Total Price | $0.24 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.691 | $0.240 |
| 10+ | $0.585 | $0.240 |
| 25+ | $0.556 | $0.240 |
| 50+ | $0.526 | $0.240 |
| 100+ | $0.497 | $0.240 |
| 250+ | $0.496 | $0.240 |
| 500+ | $0.476 | $0.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN8040TA-2R2Y
Newark Part No.
Re-Reel94Y3569
Cut Tape94Y3569
Product RangeSRN8040TA Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)7.4A
Inductor ConstructionSemishielded
Saturation Current (Isat)9.8A
Product RangeSRN8040TA Series
Inductor Case / Package-
DC Resistance Max0.0115ohm
Inductance Tolerance± 30%
Product Length8mm
Product Width8mm
Product Height4.2mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SRN8040TA-2R2Y from Bourns is a SRN8040TA series SMD semi shielded power inductor. It is typically used in applications such as driver assistant, infotainment, lighting, DC to DC converters, power supplies, digital video cameras, HDDs, smartphones, televisions and LCD displays.
- Automotive grade AEC-Q200 qualified
- Inductance is 2.2μH at 1MHz/1V
- Tolerance is ±30%
- DCR (DC resistance of inductor) is 11.5mohm (±20%)
- Maximum RMS current (Irms) is 7.4A
- Maximum saturation current (Isat) is 9.8A
- Ferrite core, enamelled copper wire and Sn terminal finish
- Operating temperature range from -55°C to 125°C
- Dimension is 8mm x 8mm x 3.7mm
Technical Specifications
Inductance
2.2µH
Inductor Construction
Semishielded
Product Range
SRN8040TA Series
DC Resistance Max
0.0115ohm
Product Length
8mm
Product Height
4.2mm
RMS Current (Irms)
7.4A
Saturation Current (Isat)
9.8A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
