Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN8040TA-560M
Newark Part No.96Y9726
Product RangeSRN8040TA Series
Technical Datasheet
Packaging Options
695 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.698 |
10+ | $0.592 |
25+ | $0.562 |
50+ | $0.533 |
100+ | $0.503 |
250+ | $0.469 |
500+ | $0.433 |
1000+ | $0.398 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN8040TA-560M
Newark Part No.96Y9726
Product RangeSRN8040TA Series
Technical Datasheet
Inductance56µH
RMS Current (Irms)1.75A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.9A
Product RangeSRN8040TA Series
Power Inductor Case8mm x 8mm x 3.7mm
Inductor Case / Package-
DC Resistance Max0.16ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height3.7mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SRN8040TA-560M from Bourns is a SRN8040TA series SMD semi shielded power inductor. It is typically used in applications such as driver assistant, infotainment, lighting, DC to DC converters, power supplies, digital video cameras, HDDs, smartphones, televisions and LCD displays.
- Automotive grade AEC-Q200 qualified
- Inductance is 56μH at 1MHz/1V
- Tolerance is ±20%
- DCR (DC resistance of inductor) is 160mohm (±20%)
- Maximum RMS current (Irms) is 1.75A
- Maximum saturation current (Isat) is 1.9A
- Ferrite core, enamelled copper wire and Sn terminal finish
- Operating temperature range from -55°C to 125°C
- Dimension is 8mm x 8mm x 3.7mm
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
56µH
Inductor Construction
Semishielded
Product Range
SRN8040TA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.75A
Saturation Current (Isat)
1.9A
Power Inductor Case
8mm x 8mm x 3.7mm
DC Resistance Max
0.16ohm
Product Length
8mm
Product Height
3.7mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability