Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1038CC-5R6M
Newark Part No.80AK5372
Product RangeSRP1038CC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.945 |
| 10+ | $0.798 |
| 25+ | $0.759 |
| 50+ | $0.720 |
| 100+ | $0.680 |
| 250+ | $0.644 |
| 500+ | $0.608 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1038CC-5R6M
Newark Part No.80AK5372
Product RangeSRP1038CC Series
Inductance5.6µH
RMS Current (Irms)12A
Inductor ConstructionShielded
Saturation Current (Isat)16A
Product RangeSRP1038CC Series
Inductor Case / Package-
DC Resistance Max0.0193ohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Product Range
SRP1038CC Series
DC Resistance Max
0.0193ohm
Product Length
11mm
Product Height
3.8mm
RMS Current (Irms)
12A
Saturation Current (Isat)
16A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
