Print Page
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1245C-R36M
Newark Part No.69AH2550
Product RangeSRP1245C
Technical Datasheet
Inductance360nH
RMS Current (Irms)41A
Inductor ConstructionShielded
Saturation Current (Isat)80A
Product RangeSRP1245C
Power Inductor Case12.6mm x 12.6mm x 4.7mm
DC Resistance Max830µohm
Inductor Case / Package-
Inductance Tolerance± 20%
Product Length12.6mm
Product Width12.6mm
Product Height4.7mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
360nH
Inductor Construction
Shielded
Product Range
SRP1245C
DC Resistance Max
830µohm
Inductance Tolerance
± 20%
Product Width
12.6mm
SVHC
No SVHC (17-Jan-2023)
RMS Current (Irms)
41A
Saturation Current (Isat)
80A
Power Inductor Case
12.6mm x 12.6mm x 4.7mm
Inductor Case / Package
-
Product Length
12.6mm
Product Height
4.7mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability