Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1770CC-100M
Newark Part No.80AK5397
Product RangeSRP1770CC Series
28 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $5.100 | 
| 10+ | $4.120 | 
| 25+ | $3.880 | 
| 50+ | $3.690 | 
| 100+ | $3.500 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1770CC-100M
Newark Part No.80AK5397
Product RangeSRP1770CC Series
Inductance10µH
RMS Current (Irms)17A
Inductor ConstructionShielded
Saturation Current (Isat)25A
Product RangeSRP1770CC Series
Inductor Case / Package-
DC Resistance Max0.013ohm
Inductance Tolerance± 20%
Product Length17.6mm
Product Width16.9mm
Product Height6.7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
SRP1770CC Series
DC Resistance Max
0.013ohm
Product Length
17.6mm
Product Height
6.7mm
RMS Current (Irms)
17A
Saturation Current (Isat)
25A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
16.9mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability