Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP5030WA-150M
Newark Part No.70AK6845
Product RangeSRP5030WA Series
1,745 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.680 |
10+ | $1.420 |
25+ | $1.340 |
50+ | $1.270 |
100+ | $1.220 |
250+ | $1.150 |
500+ | $1.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$8.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP5030WA-150M
Newark Part No.70AK6845
Product RangeSRP5030WA Series
Inductance15µH
RMS Current (Irms)2.5A
Inductor ConstructionShielded
Saturation Current (Isat)2.2A
Product RangeSRP5030WA Series
Inductor Case / Package-
DC Resistance Max0.19ohm
Inductance Tolerance± 20%
Product Length5.5mm
Product Width5.25mm
Product Height2.8mm
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
SRP5030WA Series
DC Resistance Max
0.19ohm
Product Length
5.5mm
Product Height
2.8mm
RMS Current (Irms)
2.5A
Saturation Current (Isat)
2.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.25mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability