Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $38.990 |
Price for:Each
Minimum: 1
Multiple: 1
$38.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU60-LAB1
Newark Part No.14P7503
Technical Datasheet
Inductor Kit TypePower Inductors Lab Kit
Range of Inductance Values1.4µH to 220µH
No. of Items in Kit54
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductor Kit Type
Power Inductors Lab Kit
Range of Inductance Values
1.4µH to 220µH
Product Range
-
Kit Contents
54-Pcs of 1.4µH to 220µH Shielded Power Inductors
No. of Items in Kit
54
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate