Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoTBU-CA065-300-WH
Newark Part No.83R7181
Product RangeTBU-CA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.941 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$2,823.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoTBU-CA065-300-WH
Newark Part No.83R7181
Product RangeTBU-CA Series
Technical Datasheet
Product RangeTBU-CA Series
No. of Poles1 Pole
Suppressor TypeHigh Speed Surge Protector IC
Continuing Operating Voltage Max300VAC
Voltage Rating650V
Suppressor MountingPCB - Surface Mount
Peak Surge Current-
Response Time1µs
SVHCNo SVHC (25-Jun-2025)
Product Overview
High speed protector in surface mount DFN package. It is designed to protect against faults caused by short circuits, AC power cross, induction and lightning surges. Typical applications include voice / VDSL cards, protection modules and dongles, process control equipments, test and measurement equipments.
- Low capacitance single bidirectional high speed protection component
- MOSFET semiconductor technology based construction
- Overcurrent and overvoltage protection
Technical Specifications
Product Range
TBU-CA Series
Suppressor Type
High Speed Surge Protector IC
Voltage Rating
650V
Peak Surge Current
-
SVHC
No SVHC (25-Jun-2025)
No. of Poles
1 Pole
Continuing Operating Voltage Max
300VAC
Suppressor Mounting
PCB - Surface Mount
Response Time
1µs
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate