Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoTBU-DT065-200-WH
Newark Part No.22T0322
Product RangeTBU-DT Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 50+ | $1.640 |
Price for:Each (Supplied on Cut Tape)
Minimum: 9000
Multiple: 3000
$14,760.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoTBU-DT065-200-WH
Newark Part No.22T0322
Product RangeTBU-DT Series
Technical Datasheet
Product RangeTBU-DT Series
Suppressor TypeHigh Speed Surge Protector IC
No. of Poles2 Pole
Continuing Operating Voltage Max300VAC
Suppressor MountingPCB - Surface Mount
Output Current300mA
Peak Surge Current-
Response Time1µs
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
TBU-DT Series
No. of Poles
2 Pole
Suppressor Mounting
PCB - Surface Mount
Peak Surge Current
-
SVHC
No SVHC (25-Jun-2025)
Suppressor Type
High Speed Surge Protector IC
Continuing Operating Voltage Max
300VAC
Output Current
300mA
Response Time
1µs
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate