Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoTBU-DT085-100-WH
Newark Part No.22T0326
Product RangeTBU-DT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.920 |
Price for:Each (Supplied on Cut Tape)
Minimum: 9000
Multiple: 3000
$17,280.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoTBU-DT085-100-WH
Newark Part No.22T0326
Product RangeTBU-DT Series
Technical Datasheet
Product RangeTBU-DT Series
Suppressor TypeHigh Speed Surge Protector IC
No. of Poles2 Pole
Voltage Rating425V
Continuing Operating Voltage Max425VAC
Output Current150mA
Suppressor MountingPCB - Surface Mount
Peak Surge Current-
Response Time1µs
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
TBU-DT Series
No. of Poles
2 Pole
Continuing Operating Voltage Max
425VAC
Suppressor Mounting
PCB - Surface Mount
Response Time
1µs
Suppressor Type
High Speed Surge Protector IC
Voltage Rating
425V
Output Current
150mA
Peak Surge Current
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate