Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoTLVR1005T-R10K
Newark Part No.27AM0306
Product RangeTLVR1005T Series
300 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.890 |
10+ | $2.290 |
25+ | $1.960 |
50+ | $1.890 |
100+ | $1.830 |
250+ | $1.640 |
500+ | $1.520 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$14.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoTLVR1005T-R10K
Newark Part No.27AM0306
Product RangeTLVR1005T Series
Inductance100nH
RMS Current (Irms)75A
Inductor ConstructionShielded
Saturation Current (Isat)89A
Product RangeTLVR1005T Series
Inductor Case / Package-
DC Resistance Max125µohm
Inductance Tolerance± 10%
Product Length9.7mm
Product Width4.7mm
Product Height11.7mm
Technical Specifications
Inductance
100nH
Inductor Construction
Shielded
Product Range
TLVR1005T Series
DC Resistance Max
125µohm
Product Length
9.7mm
Product Height
11.7mm
RMS Current (Irms)
75A
Saturation Current (Isat)
89A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
4.7mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability