Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOX ENCLOSURES
Manufacturer Part No101-42-NO-R-BL
Newark Part No.15J2407
Product Range100
Technical Datasheet
17 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.570 |
| 5+ | $18.080 |
| 10+ | $17.770 |
| 25+ | $17.440 |
| 50+ | $16.680 |
| 100+ | $15.320 |
| 250+ | $14.120 |
Price for:Each
Minimum: 1
Multiple: 1
$19.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part No101-42-NO-R-BL
Newark Part No.15J2407
Product Range100
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric32.766mm
External Width - Metric101.6mm
External Depth - Metric190.5mm
IP Rating-
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial1.29"
External Width - Imperial4"
External Depth - Imperial7.5"
Product Range100
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
32.766mm
External Depth - Metric
190.5mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4"
Product Range
100
Enclosure Material
ABS
External Width - Metric
101.6mm
IP Rating
-
Body Color
Black
External Height - Imperial
1.29"
External Depth - Imperial
7.5"
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate