Print Page
Image is for illustrative purposes only. Please refer to product description.

297 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.640 |
| 5+ | $36.570 |
| 10+ | $34.540 |
Price for:Each
Minimum: 1
Multiple: 1
$40.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part NoB3-080BK
Newark Part No.26K9037
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminum
External Height - Metric44.96mm
External Width - Metric108.5mm
External Depth - Metric80mm
IP RatingIP65
Body ColorBlack
NEMA RatingNEMA 4
External Height - Imperial1.77"
External Width - Imperial4.27"
External Depth - Imperial3.15"
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The B3-080BK is an Extruded Instrument Enclosure with aluminum 6063 T6 (HE9) construction. Black color.
- Very versatile
Applications
Industrial
Contents
Extruded enclosure, Assembly screws and End plates.
Technical Specifications
Enclosure Type
Small
External Height - Metric
44.96mm
External Depth - Metric
80mm
Body Color
Black
External Height - Imperial
1.77"
External Depth - Imperial
3.15"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
Extruded Aluminum
External Width - Metric
108.5mm
IP Rating
IP65
NEMA Rating
NEMA 4
External Width - Imperial
4.27"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
