Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $101.150 |
| 5+ | $93.060 |
| 10+ | $85.970 |
| 25+ | $81.930 |
| 50+ | $77.880 |
Price for:Each
Minimum: 1
Multiple: 1
$101.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part NoB4-160BK
Newark Part No.26K9068
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminum
External Height - Metric53.6mm
External Width - Metric169.8mm
External Depth - Metric160mm
IP RatingIP65
Body ColorBlack
NEMA RatingNEMA 4
External Height - Imperial2.11"
External Width - Imperial6.7"
External Depth - Imperial6.3"
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The B4-160BK is a black Enclosure made of extruded aluminum 6063 T6 (HE9). The BEX series enclosure includes assembly screws and end plates. It features high EMI/RFI protection. Durable finish provides extreme protection and great look and feel.
- Highest quality anodizing
Applications
Industrial
Contents
Enclosure, Assembly screws and End plates.
Technical Specifications
Enclosure Type
Small
External Height - Metric
53.6mm
External Depth - Metric
160mm
Body Color
Black
External Height - Imperial
2.11"
External Depth - Imperial
6.3"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
Extruded Aluminum
External Width - Metric
169.8mm
IP Rating
IP65
NEMA Rating
NEMA 4
External Width - Imperial
6.7"
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate