Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $40.180 |
Price for:Each
Minimum: 1
Multiple: 1
$40.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part NoBEN-92PCBLK
Newark Part No.34P0624
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolycarbonate
External Height - Metric249.9mm
External Width - Metric200mm
External Depth - Metric130mm
IP RatingIP65
Body ColorBlack
NEMA RatingNEMA 4
External Height - Imperial9.8"
External Width - Imperial7.9"
External Depth - Imperial5.12"
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
249.9mm
External Depth - Metric
130mm
Body Color
Black
External Height - Imperial
9.8"
External Depth - Imperial
5.12"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
Polycarbonate
External Width - Metric
200mm
IP Rating
IP65
NEMA Rating
NEMA 4
External Width - Imperial
7.9"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate