Print Page
Image is for illustrative purposes only. Please refer to product description.
159 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.830 |
| 10+ | $25.570 |
| 25+ | $23.600 |
| 50+ | $21.530 |
| 100+ | $18.650 |
| 250+ | $17.370 |
| 500+ | $15.470 |
Price for:Each
Minimum: 1
Multiple: 1
$26.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOYD
Manufacturer Part No0S509-140-U
Newark Part No.51R7019
Thermal Resistance1.21°C/W
Packages CooledTO-218, TO-220, TO-251, TO-262, TO-273
External Width - Metric73.54mm
External Height - Metric60mm
External Length - Metric140mm
External Diameter - Metric-
Heat Sink Material-
External Width - Imperial2.9"
External Height - Imperial2.36"
External Length - Imperial5.51"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 0S509-140-U is a PCB max clip extruded Heat Sink for use with TO-218, TO-220, TO-251, TO-262 and TO-273 packages.
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
1.21°C/W
External Width - Metric
73.54mm
External Length - Metric
140mm
Heat Sink Material
-
External Height - Imperial
2.36"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
TO-218, TO-220, TO-251, TO-262, TO-273
External Height - Metric
60mm
External Diameter - Metric
-
External Width - Imperial
2.9"
External Length - Imperial
5.51"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate