Print Page
Image is for illustrative purposes only. Please refer to product description.
1,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
250+ | $25.030 |
Price for:Each
Minimum: 990
Multiple: 1
$24,779.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOYD
Manufacturer Part No321527B00000G.
Newark Part No.15AC5515
Technical Datasheet
Thermal Resistance35.2°C/W
Packages CooledTO-5
External Width - Metric-
External Height - Metric5.33mm
External Length - Metric-
External Diameter - Metric19.05mm
Heat Sink MaterialAluminum
External Width - Imperial-
External Height - Imperial0.21"
External Length - Imperial-
External Diameter - Imperial0.75"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Thermal Resistance
35.2°C/W
External Width - Metric
-
External Length - Metric
-
Heat Sink Material
Aluminum
External Height - Imperial
0.21"
External Diameter - Imperial
0.75"
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
TO-5
External Height - Metric
5.33mm
External Diameter - Metric
19.05mm
External Width - Imperial
-
External Length - Imperial
-
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate