Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $5.410 |
Price for:Each
Minimum: 840
Multiple: 168
$4,544.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOYD
Manufacturer Part No374724B60024G
Newark Part No.41R3499
Technical Datasheet
Thermal Resistance15.3°C/W
Packages CooledBGA
External Width - Metric35mm
External Height - Metric17.78mm
External Length - Metric35.6mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial1.4"
External Height - Imperial0.7"
External Length - Imperial1.38"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 374724B60024G is a silver solder-anchor Heat Sink for use with FPGA/BGA packages. It is made of aluminium with black anodize finish.
- Solder anchors provide the most rugged mounting in the industry
- Simple tool-free installation
- Minimal PC board real estate is required for mounting
- Lip design allows for easy removal in case of rework
- Pin-fin array allows omnidirectional airflow to maximize heat dissipation
- Comes with T766 chomerics phase change for all surfaces
Applications
HVAC, Thermal Management
Notes
Requires two anchors.
Technical Specifications
Thermal Resistance
15.3°C/W
External Width - Metric
35mm
External Length - Metric
35.6mm
Heat Sink Material
Aluminum
External Height - Imperial
0.7"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
BGA
External Height - Metric
17.78mm
External Diameter - Metric
-
External Width - Imperial
1.4"
External Length - Imperial
1.38"
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate