Print Page
Image is for illustrative purposes only. Please refer to product description.

101 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $24.780 |
Price for:Each
Minimum: 1
Multiple: 1
$24.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part No4473G
Newark Part No.02M0300
Technical Datasheet
Fixing TypeClip
For Use WithTO-218, TO-247 Packages
External Length21mm
External Width21mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 4473G is a Heat-sink Clip for use with TO-218 and TO-247 case style packages.
Applications
Thermal Management
Technical Specifications
Fixing Type
Clip
External Length
21mm
Product Range
-
For Use With
TO-218, TO-247 Packages
External Width
21mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
