Print Page
Image is for illustrative purposes only. Please refer to product description.
23,113 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $0.456 |
| 10+ | $0.450 |
| 25+ | $0.438 |
| 50+ | $0.431 |
| 100+ | $0.420 |
| 250+ | $0.409 |
| 500+ | $0.361 |
| 1000+ | $0.321 |
Price for:Each
Minimum: 1
Multiple: 1
$0.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part No4525
Newark Part No.02M0324
Technical Datasheet
Fixing TypeClip
For Use WithTO-220 Packages
External Length19mm
External Width9mm
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
This slim clip, for use with a heatsink, doesn't have stabilising legs and so allows devices to be placed closer together. Assemble clip to the retaining rail by thumb pressure applied to the top/front of the clip, this will snap it firmly into place. The clip can be removed and re-used by gripping the clip immediately adjacent to the rail using long nosed pliers or similar and twisting in an upward direction.
Technical Specifications
Fixing Type
Clip
External Length
19mm
Product Range
-
For Use With
TO-220 Packages
External Width
9mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate