Print Page
Image is for illustrative purposes only. Please refer to product description.
2,900 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $4.270 |
10+ | $4.190 |
25+ | $3.960 |
50+ | $3.840 |
100+ | $3.760 |
250+ | $3.460 |
500+ | $3.100 |
1000+ | $2.790 |
Price for:Each
Minimum: 1
Multiple: 1
$4.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOYD
Manufacturer Part No507002B00000G
Newark Part No.96K2979
Technical Datasheet
Thermal Resistance15.6°C/W
Packages CooledTO-220
External Width - Metric44.5mm
External Height - Metric9.53mm
External Length - Metric17.78mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial1.75"
External Height - Imperial0.375"
External Length - Imperial0.7"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Alternatives for 507002B00000G
1 Product Found
Product Overview
The 507002B00000G is a wide hat section Heat Sink for use with TO-220 and single-gauge (0.02-inch) TO-220 packages. This 6070B heat sink is made of aluminium with black anodize finish.
- Vertical and horizontal mount orientation
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
15.6°C/W
External Width - Metric
44.5mm
External Length - Metric
17.78mm
Heat Sink Material
Aluminum
External Height - Imperial
0.375"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
TO-220
External Height - Metric
9.53mm
External Diameter - Metric
-
External Width - Imperial
1.75"
External Length - Imperial
0.7"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate