Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $2.380 |
Price for:Each
Minimum: 3456
Multiple: 864
$8,225.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOYD
Manufacturer Part No507102B00000G
Newark Part No.05M3752
Technical Datasheet
Thermal Resistance15.6°C/W
Packages CooledTO-220
External Width - Metric44.5mm
External Height - Metric12.7mm
External Length - Metric17.78mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial1.75"
External Height - Imperial0.5"
External Length - Imperial0.7"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Thermal Resistance
15.6°C/W
External Width - Metric
44.5mm
External Length - Metric
17.78mm
Heat Sink Material
Aluminum
External Height - Imperial
0.5"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
TO-220
External Height - Metric
12.7mm
External Diameter - Metric
-
External Width - Imperial
1.75"
External Length - Imperial
0.7"
Product Range
-
Technical Docs (1)
Alternatives for 507102B00000G
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate