Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1+ | $7.940 |
Price for:Each
Minimum: 1620
Multiple: 540
$12,862.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOYD
Manufacturer Part No531002B02500G
Newark Part No.73K3927
Technical Datasheet
Thermal Resistance13.4°C/W
Packages CooledTO-220
External Width - Metric34.9mm
External Height - Metric12.7mm
External Length - Metric25.4mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial1.4"
External Height - Imperial0.5"
External Length - Imperial1"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 531002B02500G is a 25.4 x 12.7 x 34.92mm extruded Heat Sink with radial fins and notched base and solderable pins. This board level heat sink is made of aluminium with black anodized finish and features vertical mount orientation. This heat sink is suitable for use with TO-220, TO-220-single gauge devices. This non-electronic component is functionally unaffected by the normal soldering or reflow processes used for semiconductor circuits. The heat resistance time or heat resistance temperature is not applicable for the component.
Applications
Industrial, Consumer Electronics
Technical Specifications
Thermal Resistance
13.4°C/W
External Width - Metric
34.9mm
External Length - Metric
25.4mm
Heat Sink Material
Aluminum
External Height - Imperial
0.5"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
TO-220
External Height - Metric
12.7mm
External Diameter - Metric
-
External Width - Imperial
1.4"
External Length - Imperial
1"
Product Range
-
Technical Docs (1)
Alternatives for 531002B02500G
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate