Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.880 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4500
Multiple: 1500
$17,460.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOYD
Manufacturer Part No573100D00010G
Newark Part No.83K8890
Technical Datasheet
Thermal Resistance15°C/W
Packages CooledTO-252
External Width - Metric22.86mm
External Height - Metric10.01mm
External Length - Metric8mm
External Diameter - Metric-
Heat Sink MaterialCopper
External Width - Imperial0.9"
External Height - Imperial0.394"
External Length - Imperial0.31"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 573100D00010G is a 10 x 8 x 22.86mm surface mount Heat Sink made of copper with tin plated finish. This heat sink features horizontal mount orientation and is suitable for use with D-Pak TO-252 device. This non-electronic component is functionally unaffected by the normal soldering or reflow processes used for semiconductor circuits. The heat resistance time or heat resistance temperature is not applicable for the component. The elevated "Wings" of the heat sink provide ample surface area to dissipate the heat into the surrounding environment.
Applications
Communications & Networking, Consumer Electronics, Industrial, Motor Drive & Control
Technical Specifications
Thermal Resistance
15°C/W
External Width - Metric
22.86mm
External Length - Metric
8mm
Heat Sink Material
Copper
External Height - Imperial
0.394"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
TO-252
External Height - Metric
10.01mm
External Diameter - Metric
-
External Width - Imperial
0.9"
External Length - Imperial
0.31"
Product Range
-
Technical Docs (1)
Alternatives for 573100D00010G
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate