Print Page
Image is for illustrative purposes only. Please refer to product description.
3,450 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.890 |
Price for:Each
Minimum: 1
Multiple: 1
$1.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOYD
Manufacturer Part No574102B00000G
Newark Part No.89K0298
Technical Datasheet
Thermal Resistance23.2°C/W
Packages CooledTO-220
External Width - Metric21.84mm
External Height - Metric19.05mm
External Length - Metric10.03mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial0.86"
External Height - Imperial0.75"
External Length - Imperial0.39"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Thermal Resistance
23.2°C/W
External Width - Metric
21.84mm
External Length - Metric
10.03mm
Heat Sink Material
Aluminum
External Height - Imperial
0.75"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
TO-220
External Height - Metric
19.05mm
External Diameter - Metric
-
External Width - Imperial
0.86"
External Length - Imperial
0.39"
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate