Print Page
Image is for illustrative purposes only. Please refer to product description.
10,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
1+ | $4.480 |
Price for:Each
Minimum: 1
Multiple: 1
$4.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOYD
Manufacturer Part No574602B03300G.
Newark Part No.15AC5683
Technical Datasheet
Thermal Resistance21.6°C/W
Packages CooledTO-220
External Width - Metric21.84mm
External Height - Metric17.53mm
External Length - Metric10.03mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial0.86"
External Height - Imperial0.69"
External Length - Imperial0.39"
External Diameter - Imperial-
Product Range-
SVHCLead
Technical Specifications
Thermal Resistance
21.6°C/W
External Width - Metric
21.84mm
External Length - Metric
10.03mm
Heat Sink Material
Aluminum
External Height - Imperial
0.69"
External Diameter - Imperial
-
SVHC
Lead
Packages Cooled
TO-220
External Height - Metric
17.53mm
External Diameter - Metric
-
External Width - Imperial
0.86"
External Length - Imperial
0.39"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate