Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
500+ | $5.070 |
Price for:Each
Minimum: 1500
Multiple: 1500
$7,605.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOYD
Manufacturer Part No574902B03300G
Newark Part No.18M8192
Technical Datasheet
Thermal Resistance16°C/W
Packages CooledTO-220
External Width - Metric21.84mm
External Height - Metric34.93mm
External Length - Metric9.02mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial0.86"
External Height - Imperial1.38"
External Length - Imperial0.36"
External Diameter - Imperial-
Product Range-
SVHCLead
Technical Specifications
Thermal Resistance
16°C/W
External Width - Metric
21.84mm
External Length - Metric
9.02mm
Heat Sink Material
Aluminum
External Height - Imperial
1.38"
External Diameter - Imperial
-
SVHC
Lead
Packages Cooled
TO-220
External Height - Metric
34.93mm
External Diameter - Metric
-
External Width - Imperial
0.86"
External Length - Imperial
0.36"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate