Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $6.590 |
Price for:Each
Minimum: 1400
Multiple: 1400
$9,226.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOYD
Manufacturer Part No574902B04300G
Newark Part No.99R8253
Technical Datasheet
Thermal Resistance16°C/W
Packages CooledTO-220
External Width - Metric20.57mm
External Height - Metric32.92mm
External Length - Metric9.02mm
External Diameter - Metric-
Heat Sink Material-
External Width - Imperial0.81"
External Height - Imperial1.3"
External Length - Imperial0.36"
External Diameter - Imperial-
Product Range-
SVHCLead
Technical Specifications
Thermal Resistance
16°C/W
External Width - Metric
20.57mm
External Length - Metric
9.02mm
Heat Sink Material
-
External Height - Imperial
1.3"
External Diameter - Imperial
-
SVHC
Lead
Packages Cooled
TO-220
External Height - Metric
32.92mm
External Diameter - Metric
-
External Width - Imperial
0.81"
External Length - Imperial
0.36"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate