Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.790 |
Price for:Each
Minimum: 4000
Multiple: 4000
$7,160.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOYD
Manufacturer Part No575102B00000G
Newark Part No.18M8193
Technical Datasheet
Thermal Resistance16.8°C/W
Packages CooledTO-220
External Width - Metric28.5mm
External Height - Metric11.18mm
External Length - Metric11.18mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial1.12"
External Height - Imperial0.44"
External Length - Imperial0.44"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 575102B00000G is a snap-down Heat Sink with two side fins suitable for TO-220 and single-gauge (0.02-inch) TO-220 packages. It is made of aluminium with black anodize finish.
- Vertical and horizontal mount orientation
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
16.8°C/W
External Width - Metric
28.5mm
External Length - Metric
11.18mm
Heat Sink Material
Aluminum
External Height - Imperial
0.44"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
TO-220
External Height - Metric
11.18mm
External Diameter - Metric
-
External Width - Imperial
1.12"
External Length - Imperial
0.44"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate