Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1000+ | $6.920 |
Price for:Each
Minimum: 4000
Multiple: 4000
$27,680.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOYD
Manufacturer Part No576802B03700G
Newark Part No.08P5385
Technical Datasheet
Thermal Resistance27.3°C/W
Packages CooledTO-220, TO-262
External Width - Metric12.7mm
External Height - Metric19mm
External Length - Metric12.7mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial0.5"
External Height - Imperial0.75"
External Length - Imperial0.5"
External Diameter - Imperial-
Product Range-
SVHCLead
Technical Specifications
Thermal Resistance
27.3°C/W
External Width - Metric
12.7mm
External Length - Metric
12.7mm
Heat Sink Material
Aluminum
External Height - Imperial
0.75"
External Diameter - Imperial
-
SVHC
Lead
Packages Cooled
TO-220, TO-262
External Height - Metric
19mm
External Diameter - Metric
-
External Width - Imperial
0.5"
External Length - Imperial
0.5"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate