Print Page
Image is for illustrative purposes only. Please refer to product description.
3,529 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.473 |
Price for:Each
Minimum: 1
Multiple: 1
$0.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOYD
Manufacturer Part No580200B00000G
Newark Part No.18M8201
Technical Datasheet
Thermal Resistance20°C/W
Packages CooledDIP
External Width - Metric15.24mm
External Height - Metric10.01mm
External Length - Metric23mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial0.6"
External Height - Imperial0.394"
External Length - Imperial0.89"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Thermal Resistance
20°C/W
External Width - Metric
15.24mm
External Length - Metric
23mm
Heat Sink Material
Aluminum
External Height - Imperial
0.394"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
DIP
External Height - Metric
10.01mm
External Diameter - Metric
-
External Width - Imperial
0.6"
External Length - Imperial
0.89"
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate