Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.030 |
Price for:Each
Minimum: 1600
Multiple: 800
$20,848.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part No593101B03600G
Newark Part No.06R1687
Technical Datasheet
Thermal Resistance8.6°C/W
Packages CooledTO-218, TO-247
External Width - Metric43.2mm
External Height - Metric41.66mm
External Length - Metric43.18mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial1.7"
External Height - Imperial1.64"
External Length - Imperial1.7"
External Diameter - Imperial-
Product Range-
SVHCLead
Technical Specifications
Thermal Resistance
8.6°C/W
External Width - Metric
43.2mm
External Length - Metric
43.18mm
Heat Sink Material
Aluminum
External Height - Imperial
1.64"
External Diameter - Imperial
-
SVHC
Lead
Packages Cooled
TO-218, TO-247
External Height - Metric
41.66mm
External Diameter - Metric
-
External Width - Imperial
1.7"
External Length - Imperial
1.7"
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate