Print Page
Image is for illustrative purposes only. Please refer to product description.

450 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.060 |
| 10+ | $12.290 |
| 25+ | $11.420 |
| 50+ | $10.560 |
| 100+ | $9.720 |
| 250+ | $8.780 |
| 500+ | $7.890 |
Price for:Each
Minimum: 1
Multiple: 1
$13.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part No5F
Newark Part No.10WX1090
Technical Datasheet
Thermal Resistance45.2°C/W
Packages CooledTO-5
External Width - Metric-
External Height - Metric12.7mm
External Length - Metric-
External Diameter - Metric14.3mm
Heat Sink MaterialAluminium
External Width - Imperial-
External Height - Imperial0.5"
External Length - Imperial-
External Diameter - Imperial0.63"
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 5F is a 12.7mm board level Heat Sink made of aluminium, mounted by self-tapping screw in flank. This PCB mount heat sink is suitable for use with TO-5 device.
Applications
Industrial, Consumer Electronics
Technical Specifications
Thermal Resistance
45.2°C/W
External Width - Metric
-
External Length - Metric
-
Heat Sink Material
Aluminium
External Height - Imperial
0.5"
External Diameter - Imperial
0.63"
SVHC
No SVHC (17-Dec-2015)
Packages Cooled
TO-5
External Height - Metric
12.7mm
External Diameter - Metric
14.3mm
External Width - Imperial
-
External Length - Imperial
-
Product Range
-
Technical Docs (1)
Alternatives for 5F
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
