Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
250+ | $5.820 |
Price for:Each
Minimum: 2520
Multiple: 630
$14,666.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOYD
Manufacturer Part No6225B-MTG
Newark Part No.02P9848
Technical Datasheet
Thermal Resistance15°C/W
Packages CooledTO-220
External Width - Metric26mm
External Height - Metric27.18mm
External Length - Metric8mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial1.02"
External Height - Imperial1.07"
External Length - Imperial0.31"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Thermal Resistance
15°C/W
External Width - Metric
26mm
External Length - Metric
8mm
Heat Sink Material
Aluminum
External Height - Imperial
1.07"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
TO-220
External Height - Metric
27.18mm
External Diameter - Metric
-
External Width - Imperial
1.02"
External Length - Imperial
0.31"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate