Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $8.040 |
Price for:Each
Minimum: 1600
Multiple: 1600
$12,864.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOYD
Manufacturer Part No6238B-MTG
Newark Part No.21M6732
Technical Datasheet
Thermal Resistance13.6°C/W
Packages CooledTO-220
External Width - Metric25.5mm
External Height - Metric29.46mm
External Length - Metric15.49mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial1.01"
External Height - Imperial1.15"
External Length - Imperial0.61"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Thermal Resistance
13.6°C/W
External Width - Metric
25.5mm
External Length - Metric
15.49mm
Heat Sink Material
Aluminum
External Height - Imperial
1.15"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
TO-220
External Height - Metric
29.46mm
External Diameter - Metric
-
External Width - Imperial
1.01"
External Length - Imperial
0.61"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate