Print Page
Image is for illustrative purposes only. Please refer to product description.
565 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $6.270 |
10+ | $6.270 |
25+ | $6.270 |
50+ | $6.270 |
100+ | $6.270 |
250+ | $6.270 |
500+ | $6.270 |
Price for:Each
Minimum: 1
Multiple: 1
$6.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOYD
Manufacturer Part No7023BG
Newark Part No.18M8225
Technical Datasheet
Thermal Resistance4.4°C/W
Packages CooledTO-220
External Width - Metric48.3mm
External Height - Metric50mm
External Length - Metric24.1mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial1.9"
External Height - Imperial1.97"
External Length - Imperial0.95"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Alternatives for 7023BG
1 Product Found
Product Overview
The 7023BG is a Heat Sink made of aluminum with black anodized finish. This channel style heat sink features folded back fins and offers vertical mount orientation. This PCB mount square shape heat sink is suitable for use with the TO-202 and TO-220-single gauge (0.02-inch) devices.
Applications
Industrial
Technical Specifications
Thermal Resistance
4.4°C/W
External Width - Metric
48.3mm
External Length - Metric
24.1mm
Heat Sink Material
Aluminum
External Height - Imperial
1.97"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
TO-220
External Height - Metric
50mm
External Diameter - Metric
-
External Width - Imperial
1.9"
External Length - Imperial
0.95"
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate