New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Assemblies
                      4. Circular Cable Assemblies
                      Print Page

                      1300130202

                      Circular Cable Assembly, Circular 3 Position Receptacle, Pigtail, 12 ", 304.8 mm, Mini-Change

                      Date/Lot Code

                      MOLEX / BRAD 1300130202
                      MOLEX / BRAD 1300130202
                      MOLEX / BRAD 1300130202
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX / BRAD
                      Manufacturer Part No1300130202
                      Newark Part No.15M1980
                      Product RangeMini-Change 130013 Series
                      Also Known As1R3006A20A120
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      278 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$26.040
                      5+$25.270
                      10+$24.480
                      25+$23.440
                      50+$22.400
                      100+$21.610
                      250+$20.840
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $26.04
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOLEX / BRAD
                      Manufacturer Part No1300130202
                      Newark Part No.15M1980
                      Product RangeMini-Change 130013 Series
                      Also Known As1R3006A20A120
                      Technical Datasheet

                      Data Sheet

                      Connector to Connector7/8"-16 Circular Receptacle to Free End
                      Connector Type ACircular 3 Position Receptacle
                      No. of Positions3Positions
                      Connector Type BPigtail
                      Cable Length - Imperial12"
                      Cable Length - Metric304.8mm
                      Jacket Color-
                      Product RangeMini-Change 130013 Series
                      SVHCLead

                      Product Overview

                      The 1300130202 is a 3-pole 0.30m Straight Male Mini-Change® A-size Receptacle with 16AWG PVC insulated leads. This receptacle has patented quad beam contact with gold/nickel plating that provides high reliability and low resistance.

                      • Black epoxy coated Zinc die-cast shell design
                      • Gray anodized aluminum flange mount
                      • UL94V-0 Flammability rating
                      • PVC insulation over 26 x #30 copper stranding
                      • IP67 Protection rating

                      Applications

                      Sensing & Instrumentation

                      Technical Specifications

                      Connector to Connector

                      7/8"-16 Circular Receptacle to Free End

                      No. of Positions

                      3Positions

                      Cable Length - Imperial

                      12"

                      Jacket Color

                      -

                      SVHC

                      Lead

                      Connector Type A

                      Circular 3 Position Receptacle

                      Connector Type B

                      Pigtail

                      Cable Length - Metric

                      304.8mm

                      Product Range

                      Mini-Change 130013 Series

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.