Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / BRAD
Manufacturer Part No1300130493
Newark Part No.18C3197
Product RangeMini-Change 130013 Series
Also Known As1R5006A20A120
Technical Datasheet
32 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $33.570 |
5+ | $31.560 |
10+ | $30.210 |
25+ | $28.880 |
50+ | $27.870 |
100+ | $26.860 |
Price for:Each
Minimum: 1
Multiple: 1
$33.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No1300130493
Newark Part No.18C3197
Product RangeMini-Change 130013 Series
Also Known As1R5006A20A120
Technical Datasheet
Connector to Connector7/8"-16 Circular Plug to Free End
Connector Type ACircular 5 Position Plug
Connector Type BPigtail
No. of Positions5Positions
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Jacket Color-
Product RangeMini-Change 130013 Series
SVHCLead
Product Overview
The 1300130493 is a 5-pole 0.30m Straight Male Mini-Change® A-size Receptacle with 16AWG PVC insulated leads. This receptacle has patented quad beam contact with gold/nickel plating that provides high reliability and low resistance.
- Black epoxy coated Zinc die-cast shell design
- Gray anodized aluminum flange mount
- UL94V-0 Flammability rating
- PVC insulation over 26 x #30 copper stranding
- IP67 Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Connector to Connector
7/8"-16 Circular Plug to Free End
Connector Type B
Pigtail
Cable Length - Imperial
12"
Jacket Color
-
SVHC
Lead
Connector Type A
Circular 5 Position Plug
No. of Positions
5Positions
Cable Length - Metric
304.8mm
Product Range
Mini-Change 130013 Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability