Print Page
Image is for illustrative purposes only. Please refer to product description.

440 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $19.630 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$19.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part No101950
Newark Part No.10M3685
Technical Datasheet
Label TypeWarning
Label Dimensions127mm x 88.9mm
Label Height88.9mm
Label Width127mm
Label Diameter-
Label MaterialPolyester
Label LegendWarning Arc Flash And Shock Hazard Appropriate PPE Required
Label ColourBlack / Orange / Red on White
Pack Quantity5
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Label Type
Warning
Label Height
88.9mm
Label Diameter
-
Label Legend
Warning Arc Flash And Shock Hazard Appropriate PPE Required
Pack Quantity
5
SVHC
No SVHC (10-Jun-2022)
Label Dimensions
127mm x 88.9mm
Label Width
127mm
Label Material
Polyester
Label Colour
Black / Orange / Red on White
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
