Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $313.500 |
Price for:Each
Minimum: 1
Multiple: 1
$313.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part No105717
Newark Part No.46M2137
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialSteel
External Height - Metric381mm
External Width - Metric267mm
External Depth - Metric229mm
IP Rating-
Body ColorRed
NEMA Rating-
External Height - Imperial15"
External Width - Imperial10.5"
External Depth - Imperial9"
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
381mm
External Depth - Metric
229mm
Body Color
Red
External Height - Imperial
15"
External Depth - Imperial
9"
SVHC
No SVHC (10-Jun-2022)
Enclosure Material
Steel
External Width - Metric
267mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
10.5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate