Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part No105890
Newark Part No.10M4073
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $117.970 |
Price for:Pack of 6
Minimum: 1
Multiple: 1
$117.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part No105890
Newark Part No.10M4073
Technical Datasheet
Lock TypeKeyed Alike
Width1-1/2"
Shackle Clearance - Horizontal-
Shackle Clearance - Vertical1.5"
Shackle Diameter0.25"
Lock MaterialNylon (Polyamide)
Product Range-
SVHCLead
Technical Specifications
Lock Type
Keyed Alike
Shackle Clearance - Horizontal
-
Shackle Diameter
0.25"
Product Range
-
Width
1-1/2"
Shackle Clearance - Vertical
1.5"
Lock Material
Nylon (Polyamide)
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability