Print Page
Image is for illustrative purposes only. Please refer to product description.

94 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $115.530 |
Price for:Each
Minimum: 1
Multiple: 1
$115.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part No105932
Newark Part No.52M0617
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolypropylene (PP)
External Height - Metric432mm
External Width - Metric337mm
External Depth - Metric64mm
IP Rating-
Body ColorYellow
NEMA Rating-
External Height - Imperial17"
External Width - Imperial13.3"
External Depth - Imperial2.5"
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
432mm
External Depth - Metric
64mm
Body Color
Yellow
External Height - Imperial
17"
External Depth - Imperial
2.5"
SVHC
No SVHC (10-Jun-2022)
Enclosure Material
Polypropylene (PP)
External Width - Metric
337mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
13.3"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
