Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $35.170 |
Price for:Each
Minimum: 1
Multiple: 1
$35.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part No110895
Newark Part No.51T5225
Technical Datasheet
Label Tape TypeAdhesive
Tape Length4.9m
Tape Width19mm
Tape MaterialNylon (Polyamide)
Label Tape ColorBlack on White
For Use WithBrady BMP21-PLUS, BMP21, ID PAL, LABPAL, BMP21-LAB Printers
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 110895 is a nylon cloth B-499 Label Cartridge for BMP21 Series, ID PAL and LabPal Printers. Permanent acrylic adhesive, matte finish. Black ribbon on white tape. Compatible with BMP21-PLUS, BMP21, ID PAL, LABPAL and BMP21-LAB printers. Suitable for wire, cable, patch panels and faceplates.
- Low profile
- High adhesion
Applications
Computers & Computer Peripherals, Communications & Networking, Industrial
Technical Specifications
Label Tape Type
Adhesive
Tape Width
19mm
Label Tape Color
Black on White
Product Range
-
Tape Length
4.9m
Tape Material
Nylon (Polyamide)
For Use With
Brady BMP21-PLUS, BMP21, ID PAL, LABPAL, BMP21-LAB Printers
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate