New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Office, Computer & Networking Products
                      3. Office & Stationery
                      4. Label Printers & Accessories
                      Print Page

                      149452

                      BradyPrinter i5100 Standard 300 dpi Industrial Benchtop Label Printer, Thermal Transfer, Touchscreen

                      BRADY 149452
                      BRADY 149452
                      BRADY 149452
                      BRADY 149452
                      BRADY 149452
                      BRADY 149452
                      BRADY 149452
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBRADY
                      Manufacturer Part No149452
                      Newark Part No.64AC9897
                      Product RangeBradyPrinter i5100 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerBRADY
                      Manufacturer Part No149452
                      Newark Part No.64AC9897
                      Product RangeBradyPrinter i5100 Series
                      Technical Datasheet

                      Data Sheet

                      Printer TypeDesktop
                      Printer TechnologyDirect Thermal, Thermal Transfer
                      Print Resolution300dpi
                      Product RangeBradyPrinter i5100 Series
                      Plug TypeNEMA 5-15P
                      For Use WithBrady 2HT, 3HT, 3PS, PS, PSL, THT, THTCLP, THTEP, THTFP, THTFT, XTHT Labels
                      SVHCNo SVHC (10-Jun-2022)

                      Product Overview

                      The 149452 BradyPrinter i5100 Standard version 300 dpi Industrial Label Printer provides Intelligent Print (IP) technology for fast, easier set up and changeovers with the fundamental volume, material and connection capabilities needed in a production-line caliber industrial benchtop label printer. The 149452 BradyPrinter i5100 comes ready to use and includes: 1 auto-detect media roll holder, 1 ribbon takeup spindle, 1 power cord, 1 USB cable, user license for Brady Workstation PWID Software suite, user manual and CD that contains drivers, user manual in 24 languages and configuration manual.

                      • The BradyPrinter i5100 Industrial Label Printer, 300 dpi Standard version, is a perfect mix of performance and smarts
                      • Change printer settings easily with the intuitive LCD touchscreen display
                      • Intelligent Print (IP) technology allows printer, labels, ribbon and software to work together for efficient label setup and creation
                      • Change out label rolls and ribbons quickly with specially designed materials that easily lock into place
                      • Connect easily with a variety of connection ports - USB, RS232C, Ethernet and SD card
                      • Single color 300 dpi thermal transfer printing - prints width 4.16" max., length 6.6 ft. max.
                      • Prints multiple fonts, graphics, barcodes on an array of labels, tags and select continuous media wound on rolls or fanfolded
                      • Media is torn off after printing using tear bar that is standard on printer
                      • Optional interchangable rollers optimize printing on a variety of material widths
                      • Memory 256MB RAM; data storage (IFFS) 50 MB
                      • Compatible with Brady Workstation and Labelmark™ label creation software
                      • Power supply: 100 - 240VAC, 50/60 Hz, PFC
                      • Dimensions: 12.5" H x 9.5" W x 17" D
                      • Brady's 5-year benchtop printer warranty
                      • CE compliant, FCC class A, cUL approved

                      Applications

                      Industrial & Manufacturing ID, Labeling & Identification, Cable & Wire Marking, Circuit Board Marking, Electrical ID, Facility & Safety ID, Laboratory

                      Contents

                      BradyPrinter i5100 Standard version 300 dpi printer, 1 auto-detect media roll holder, 1 ribbon takeup spindle, 1 power cord, 1 USB cable, user license for Brady Workstation PWID Software suite, user manual and CD that contains drivers, user manual in 24 languages and configuration manual

                      Technical Specifications

                      Printer Type

                      Desktop

                      Print Resolution

                      300dpi

                      Plug Type

                      NEMA 5-15P

                      SVHC

                      No SVHC (10-Jun-2022)

                      Printer Technology

                      Direct Thermal, Thermal Transfer

                      Product Range

                      BradyPrinter i5100 Series

                      For Use With

                      Brady 2HT, 3HT, 3PS, PS, PSL, THT, THTCLP, THTEP, THTFP, THTFT, XTHT Labels

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.