New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Office, Computer & Networking Products
                                                                                                  3. Office & Stationery
                                                                                                  4. Label Printers & Accessories
                                                                                                  Print Page

                                                                                                  149453

                                                                                                  BradyPrinter i5100 300 dpi Industrial Desktop Label Printer with Auto Cutter, Thermal Transfer

                                                                                                  BRADY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BRADY 149453
                                                                                                  BRADY 149453
                                                                                                  BRADY 149453
                                                                                                  BRADY 149453
                                                                                                  BRADY 149453
                                                                                                  BRADY 149453
                                                                                                  BRADY 149453
                                                                                                  ManufacturerBRADY
                                                                                                  Manufacturer Part No149453
                                                                                                  Newark Part No.64AC9898
                                                                                                  Product RangeBradyPrinter i5100 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$3,806.920
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $3,806.92
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  BRADY
                                                                                                  ManufacturerBRADY
                                                                                                  Manufacturer Part No149453
                                                                                                  Newark Part No.64AC9898
                                                                                                  Product RangeBradyPrinter i5100 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeBradyPrinter i5100 Series
                                                                                                  Plug TypeNEMA 5-15P
                                                                                                  SVHCNo SVHC (10-Jun-2022)

                                                                                                  Product Overview

                                                                                                  The 149453 BradyPrinter i5100 Auto Cutter version 300 dpi Industrial Label Printer provides Intelligent Print (IP) technology for fast, easier set up and changeovers with the fundamental volume, material and connection capabilities needed in a production-line caliber industrial benchtop label printer. The 149453 BradyPrinter i5100 with built-in auto cutter comes ready to use and includes: 1 auto-detect media roll holder, 1 ribbon takeup spindle, 1 power cord, 1 USB cable, user license for Brady Workstation PWID Software suite, user manual and CD that contains drivers, user manual in 24 languages and configuration manual.

                                                                                                  • The BradyPrinter i5100 Industrial Label Printer, 300 dpi Auto Cutter version, is a perfect mix of performance and smarts
                                                                                                  • Change printer settings easily with the intuitive LCD touchscreen display
                                                                                                  • Intelligent Print (IP) technology allows printer, labels, ribbons and software to work together for efficient label setup and creation
                                                                                                  • Change out label rolls and ribbons quickly with specially designed materials that easily lock into place
                                                                                                  • Connect easily with a variety of connection ports - USB, RS232C, Ethernet and SD card
                                                                                                  • Single color 300 dpi thermal transfer printing - print width 4.16" max., length 6.6 ft. max.
                                                                                                  • Prints multiple fonts, graphics, barcodes on an array of labels, tags and select continuous media wound on rolls or fanfolded
                                                                                                  • Built-in auto cutter for complete cut-through printing or media can be torn off after printing using standard tear bar
                                                                                                  • Optional interchangable rollers optimize printing on a variety of material widths
                                                                                                  • Memory 256MB RAM; data storage (IFFS) 50 MB
                                                                                                  • Compatible with Brady Workstation and Labelmark™ label creation software
                                                                                                  • Power supply: 100 - 240VAC, 50/60 Hz, PFC
                                                                                                  • Dimensions: 12.5" H x 9.5" W x 17" D
                                                                                                  • Brady's 5-year benchtop printer warranty
                                                                                                  • CE compliant, FCC class A, cUL approved

                                                                                                  Applications

                                                                                                  Industrial & Manufacturing ID, Labeling & Identification, Cable & Wire Marking, Circuit Board Marking, Electrical ID, Facility & Safety ID, Laboratory

                                                                                                  Contents

                                                                                                  BradyPrinter i5100 Auto Cutter version 300 dpi printer, 1 auto-detect media roll holder, 1 ribbon takeup spindle, 1 power cord, 1 USB cable, user license for Brady Workstation PWID Software suite, user manual and CD that contains drivers, user manual in 24 languages and configuration manual

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  BradyPrinter i5100 Series

                                                                                                  SVHC

                                                                                                  No SVHC (10-Jun-2022)

                                                                                                  Plug Type

                                                                                                  NEMA 5-15P

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (10-Jun-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.